C1LG6, C1LG72
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1LG6

DigiKey Part Number
298-C1LG6-12-ND
Manufacturer
Manufacturer Product Number
C1LG6
Description
COVER DUCT 1" PVC LTGRAY 12"
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In Gray, Light 12.000" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cover - Wire Duct, Snap In
For Use With/Related Products
Panduit Duct - Slotted, Solid and Round Hole - Types D1X, F1X, FS1X, G1X and S1X
Height
0.350" (8.89mm)
Width
1.250" (31.75mm)
Length
12.000" (304.80mm)
Color
Gray, Light
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.17.47000kr.17.47
10kr.16.23000kr.162.30
25kr.15.77200kr.394.30
50kr.15.43160kr.771.58
100kr.15.09890kr.1,509.89
250kr.14.66932kr.3,667.33
500kr.14.35200kr.7,176.00
1.000kr.14.04122kr.14,041.22
2.500kr.13.64009kr.34,100.22
Manufacturers Standard Package
Unit Price without VAT:kr.17.47000
Unit Price with VAT:kr.21.83750
Alternate Length
COVER DUCT 1" PVC LTGRAY 19"
In-Stock: 0
Unit Price: kr.23.36000
COVER DUCT 1" PVC LTGRAY 16"
In-Stock: 27
Unit Price: kr.20.80000
COVER DUCT 1" PVC LTGRAY 24"
In-Stock: 10
Unit Price: kr.27.52000
COVER DUCT 1" PVC LTGRAY 14"
In-Stock: 0
Unit Price: kr.19.14000
COVER DUCT 1" PVC LTGRAY 22"
In-Stock: 0
Unit Price: kr.25.86000