ERJ-S06J510V is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.16215
Datasheet

Similar


Panasonic Industry
In Stock: 68.164
Unit Price: kr.0.63000
Datasheet

Similar


Panasonic Industry
In Stock: 179.839
Unit Price: kr.0.89000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.58694
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.47062
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.17817
Datasheet

Similar


Bourns Inc.
In Stock: 7.940
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 31.319
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 11.439
Unit Price: kr.1.33000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.62034
Datasheet

Similar


Vishay Dale
In Stock: 13.603
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.14143
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.11056
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.10062
Datasheet
51 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S06J510V

DigiKey Part Number
ERJ-S06J510V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S06J510V
Description
RES 51 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
51 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S06J510V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-UP6J510VPanasonic Industry0ERJ-UP6J510V-NDkr.0.16215Upgrade
ERJ-6GEYJ510VPanasonic Industry68.164P51ACT-NDkr.0.63000Similar
ERJ-P06J510VPanasonic Industry179.839P51ADCT-NDkr.0.89000Similar
ERJ-P6WF51R0VPanasonic Industry0ERJ-P6WF51R0V-NDkr.0.58694Similar
ERJ-P6WJ510VPanasonic Industry0ERJ-P6WJ510V-NDkr.0.47062Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.23934kr.1,196.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.23934
Unit Price with VAT:kr.0.29918