CRCW080551R0JNTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.62034
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.02981
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.02981
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.14143
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.10062
Datasheet

Direct


Panasonic Industry
In Stock: 63.164
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9.900
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 71.383
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 7.940
Unit Price: kr.0.63000
Datasheet
51 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080551R0JNTB

DigiKey Part Number
CRCW080551R0JNTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW080551R0JNTB
Description
RES SMD 51 OHM 5% 1/8W 0805
Customer Reference
Detailed Description
51 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080551R0JNTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080551R0JNEAIFVishay Dale0CRCW080551R0JNEAIF-NDkr.0.62034Upgrade
CRCW080551R0JNEACVishay Dale0CRCW080551R0JNEAC-NDkr.0.02981Similar
CRCW080551R0JNEBCVishay Dale0CRCW080551R0JNEBC-NDkr.0.02981Similar
CRCW080551R0JNTAVishay Dale0CRCW080551R0JNTA-NDkr.0.14143Parametric Equivalent
CRCW080551R0JNTCVishay Dale0CRCW080551R0JNTC-NDkr.0.10062Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11056kr.1,105.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.11056
Unit Price with VAT:kr.0.13820