51 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080551R0JNEB

DigiKey Part Number
541-CRCW080551R0JNEBTR-ND - Tape & Reel (TR)
541-CRCW080551R0JNEBCT-ND - Cut Tape (CT)
541-CRCW080551R0JNEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080551R0JNEB
Description
RES SMD 51 OHM 5% 1/4W 0805
Customer Reference
Detailed Description
51 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080551R0JNEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080551R0JNEAIFVishay Dale0CRCW080551R0JNEAIF-NDkr.0.62034Upgrade
CRCW080551R0JNEACVishay Dale0CRCW080551R0JNEAC-NDkr.0.02981Similar
CRCW080551R0JNEBCVishay Dale0CRCW080551R0JNEBC-NDkr.0.02981Similar
CRCW080551R0FKEBVishay Dale0CRCW080551R0FKEB-NDkr.0.04739Parametric Equivalent
ERJ-6GEYJ510VPanasonic Industry63.164P51ACT-NDkr.0.63000Direct
In-Stock: 13.603
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.22800kr.2.28
25kr.0.17000kr.4.25
50kr.0.13820kr.6.91
100kr.0.11410kr.11.41
250kr.0.10044kr.25.11
500kr.0.06568kr.32.84
1.000kr.0.04875kr.48.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04382kr.438.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750