Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar

CRCW080551R0JNTC | |
|---|---|
DigiKey Part Number | CRCW080551R0JNTC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW080551R0JNTC |
Description | RES SMD 51 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080551R0JNTC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080551R0JNEAIF | Vishay Dale | 0 | CRCW080551R0JNEAIF-ND | kr.0.62034 | Upgrade |
| CRCW080551R0JNEAC | Vishay Dale | 0 | CRCW080551R0JNEAC-ND | kr.0.02981 | Similar |
| CRCW080551R0JNEBC | Vishay Dale | 0 | CRCW080551R0JNEBC-ND | kr.0.02981 | Similar |
| CRCW080551R0JNTA | Vishay Dale | 0 | CRCW080551R0JNTA-ND | kr.0.14143 | Parametric Equivalent |
| CRCW080551R0JNTB | Vishay Dale | 0 | CRCW080551R0JNTB-ND | kr.0.11056 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.10062 | kr.2,012.40 |
| Unit Price without VAT: | kr.0.10062 |
|---|---|
| Unit Price with VAT: | kr.0.12578 |






