ERJ-6GEYJ121V is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 49.819
Unit Price: kr.0.89000
Datasheet

Upgrade


Panasonic Industry
In Stock: 13.225
Unit Price: kr.2.66000
Datasheet

Upgrade


Panasonic Industry
In Stock: 15.713
Unit Price: kr.2.28000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.23934
Datasheet

Upgrade


Panasonic Industry
In Stock: 13.760
Unit Price: kr.1.27000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.028
Unit Price: kr.1.14000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 22.426
Unit Price: kr.0.76000
Datasheet

Direct


Vishay Dale
In Stock: 2.045
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.03708
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.13545
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.10062
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02111
Datasheet

Upgrade


Vishay Dale
In Stock: 26.392
Unit Price: kr.1.27000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 147.421
Unit Price: kr.0.63000
Datasheet
120 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6GEYJ121V

DigiKey Part Number
P120ATR-ND - Tape & Reel (TR)
P120ACT-ND - Cut Tape (CT)
P120ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6GEYJ121V
Description
RES SMD 120 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6GEYJ121V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P06J121VPanasonic Industry49.819P120ADCT-NDkr.0.89000Upgrade
ERJ-P6WF1200VPanasonic Industry13.225P16874CT-NDkr.2.66000Upgrade
ERJ-P6WJ121VPanasonic Industry15.713P16943CT-NDkr.2.28000Upgrade
ERJ-S06J121VPanasonic Industry0ERJ-S06J121V-NDkr.0.23934Upgrade
ERJ-T06J121VPanasonic Industry13.76010-ERJ-T06J121VCT-NDkr.1.27000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.29200kr.2.92
25kr.0.22080kr.5.52
50kr.0.18260kr.9.13
100kr.0.15150kr.15.15
250kr.0.12148kr.30.37
500kr.0.10398kr.51.99
1.000kr.0.09035kr.90.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06601kr.330.05
10.000kr.0.05996kr.599.60
15.000kr.0.05701kr.855.15
25.000kr.0.05382kr.1,345.50
35.000kr.0.05200kr.1,820.00
50.000kr.0.05028kr.2,514.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750