120 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-UP6J121V

DigiKey Part Number
10-ERJ-UP6J121VTR-ND - Tape & Reel (TR)
10-ERJ-UP6J121VCT-ND - Cut Tape (CT)
10-ERJ-UP6J121VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-UP6J121V
Description
RES 120 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-UP6J121V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P6WF1200VPanasonic Industry13.325P16874CT-NDkr.2.66000Similar
ERJ-P6WJ121VPanasonic Industry15.713P16943CT-NDkr.2.28000Similar
ERJ-UP6F1200VPanasonic Industry9.01210-ERJ-UP6F1200VCT-NDkr.1.39000Parametric Equivalent
CRCW0805120RJNEAHPVishay Dale26.392541-CRCW0805120RJNEAHPCT-NDkr.1.27000Similar
In-Stock: 3.028
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.55800kr.5.58
25kr.0.43880kr.10.97
50kr.0.37020kr.18.51
100kr.0.31700kr.31.70
250kr.0.26324kr.65.81
500kr.0.23218kr.116.09
1.000kr.0.20764kr.207.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.16215kr.810.75
10.000kr.0.15120kr.1,512.00
15.000kr.0.14586kr.2,187.90
25.000kr.0.14008kr.3,502.00
35.000kr.0.13677kr.4,786.95
50.000kr.0.13364kr.6,682.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500