ERJ-P06J121V is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 16.213
Unit Price: kr.2.28000
Datasheet

Direct


Panasonic Industry
In Stock: 13.760
Unit Price: kr.1.27000
Datasheet

Upgrade


Panasonic Industry
In Stock: 13.325
Unit Price: kr.2.66000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.028
Unit Price: kr.1.14000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 40
Unit Price: kr.1.20000
Datasheet

Direct


YAGEO
In Stock: 62.727
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.15794
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.17845
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 14.653
Unit Price: kr.1.14000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 26.392
Unit Price: kr.1.27000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 75.909
Unit Price: kr.1.20000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 197.299
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2.695
Unit Price: kr.4.06000
Datasheet
120 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P06J121V

DigiKey Part Number
P120ADTR-ND - Tape & Reel (TR)
P120ADCT-ND - Cut Tape (CT)
P120ADDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P06J121V
Description
RES SMD 120 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P06J121V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P6WJ121VPanasonic Industry16.213P16943CT-NDkr.2.28000Direct
ERJ-T06J121VPanasonic Industry13.76010-ERJ-T06J121VCT-NDkr.1.27000Direct
ERJ-P6WF1200VPanasonic Industry13.325P16874CT-NDkr.2.66000Upgrade
ERJ-UP6J121VPanasonic Industry3.02810-ERJ-UP6J121VCT-NDkr.1.14000Upgrade
ERJ-P06F1200VPanasonic Industry4010-ERJ-P06F1200VCT-NDkr.1.20000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.41200kr.4.12
25kr.0.31720kr.7.93
50kr.0.26500kr.13.25
100kr.0.22380kr.22.38
250kr.0.18232kr.45.58
500kr.0.15876kr.79.38
1.000kr.0.14005kr.140.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.10613kr.530.65
10.000kr.0.09781kr.978.10
15.000kr.0.09376kr.1,406.40
25.000kr.0.08937kr.2,234.25
35.000kr.0.08686kr.3,040.10
50.000kr.0.08449kr.4,224.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250