Direct
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CRCW0805120RJNTA | |
|---|---|
DigiKey Part Number | CRCW0805120RJNTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0805120RJNTA |
Description | RES SMD 120 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805120RJNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805120RJNEA | Vishay Dale | 2.045 | 541-120ACT-ND | kr.0.63000 | Direct |
| CRCW0805120RJNEAHP | Vishay Dale | 26.392 | 541-CRCW0805120RJNEAHPCT-ND | kr.1.27000 | Upgrade |
| RCS0805120RJNEA | Vishay Dale | 6.980 | 541-RCS0805120RJNEACT-ND | kr.1.14000 | Upgrade |
| ERJ-6GEYJ121V | Panasonic Industry | 0 | P120ACT-ND | kr.0.63000 | Direct |
| RC0805JR-07120RL | YAGEO | 72.512 | 311-120ARCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.13545 | kr.677.25 |
| Unit Price without VAT: | kr.0.13545 |
|---|---|
| Unit Price with VAT: | kr.0.16931 |









