Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEU-FR1H271 | |
|---|---|
DigiKey Part Number | P14459-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1H271 |
Description | CAP ALUM 270UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 270 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1H271 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.323 A @ 120 Hz |
Series | Ripple Current @ High Frequency 1.89 A @ 100 kHz |
Packaging Bulk | Impedance 23 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FM1H271 | Panasonic Industry | 7 | P12398-ND | kr.0.92000 | Direct |
| EEU-FM1H271B | Panasonic Industry | 0 | EEU-FM1H271B-ND | kr.0.27490 | Direct |
| EEU-FR1H271B | Panasonic Industry | 0 | P15376CT-ND | kr.1.05000 | Parametric Equivalent |
| EEU-FR1J271U | Panasonic Industry | 370 | P15410-ND | kr.1.25000 | Parametric Equivalent |
| EEU-FR1J271UB | Panasonic Industry | 70 | P15295CT-ND | kr.1.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.69000 | kr.7.69 |
| 10 | kr.4.90400 | kr.49.04 |
| 50 | kr.3.74600 | kr.187.30 |
| 200 | kr.3.07390 | kr.614.78 |
| 600 | kr.2.69167 | kr.1,615.00 |
| 1.000 | kr.2.54862 | kr.2,548.62 |
| 2.600 | kr.2.32828 | kr.6,053.53 |
| 5.000 | kr.2.20690 | kr.11,034.50 |
| Unit Price without VAT: | kr.7.69000 |
|---|---|
| Unit Price with VAT: | kr.9.61250 |











