
EEU-FR1J271UB | |
|---|---|
DigiKey Part Number | P15295CT-ND - Cut Tape (CT) P15295TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1J271UB |
Description | CAP ALUM 270UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 270 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1J271UB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 860.3 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.229 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 35 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1J271U | Panasonic Industry | 370 | P15410-ND | kr.9.26000 | Parametric Equivalent |
| 63ZLH270MEFC10X20 | Rubycon | 898 | 1189-3031-ND | kr.6.15000 | Parametric Equivalent |
| 63ZLH270MEFCT810X20 | Rubycon | 1.000 | 1189-63ZLH270MEFCT810X20CT-ND | kr.6.28000 | Parametric Equivalent |
| 63ZLJ270M10X20 | Rubycon | 9.959 | 1189-1510-ND | kr.6.53000 | Parametric Equivalent |
| EKZN630ELL271MJ20S | Chemi-Con | 2.778 | 565-4089-ND | kr.7.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.38000 | kr.9.38 |
| 10 | kr.6.07400 | kr.60.74 |
| 50 | kr.4.67520 | kr.233.76 |
| 100 | kr.4.23320 | kr.423.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.40890 | kr.1,704.45 |
| 1.000 | kr.3.17374 | kr.3,173.74 |
| 1.500 | kr.3.05508 | kr.4,582.62 |
| 2.500 | kr.2.92279 | kr.7,306.98 |
| 3.500 | kr.2.84505 | kr.9,957.68 |
| 5.000 | kr.2.76995 | kr.13,849.75 |
| Unit Price without VAT: | kr.9.38000 |
|---|---|
| Unit Price with VAT: | kr.11.72500 |

