270 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-500ELL271MJ20S

DigiKey Part Number
565-EKY-500ELL271MJ20S-ND
Manufacturer
Manufacturer Product Number
EKY-500ELL271MJ20S
Description
CAP ALUM 270UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
270 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKY-500ELL271MJ20S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
610 mA @ 120 Hz
Series
Ripple Current @ High Frequency
1.22 A @ 100 kHz
Packaging
Bulk
Impedance
60 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
7000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.636
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.77000kr.5.77
10kr.3.65200kr.36.52
50kr.2.75660kr.137.83
100kr.2.47320kr.247.32
800kr.1.87783kr.1,502.26
1.600kr.1.74196kr.2,787.14
3.200kr.1.62908kr.5,213.06
5.600kr.1.55207kr.8,691.59
Unit Price without VAT:kr.5.77000
Unit Price with VAT:kr.7.21250