Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



EEU-FM1H271B | |
|---|---|
DigiKey Part Number | EEU-FM1H271B-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1H271B |
Description | CAP ALUM 270UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 270 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1H271B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.323 A @ 120 Hz |
Series | Ripple Current @ High Frequency 1.89 A @ 100 kHz |
Packaging Tape & Box (TB) | Impedance 23 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FM1H271 | Panasonic Industry | 7 | P12398-ND | kr.6.86000 | Parametric Equivalent |
| EEU-FR1H271 | Panasonic Industry | 0 | P14459-ND | kr.7.69000 | Parametric Equivalent |
| EEU-FR1H271B | Panasonic Industry | 0 | P15376CT-ND | kr.7.82000 | Parametric Equivalent |
| EEU-FR1J271U | Panasonic Industry | 370 | P15410-ND | kr.9.36000 | Parametric Equivalent |
| EEU-FR1J271UB | Panasonic Industry | 86 | P15295CT-ND | kr.9.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.05684 | kr.4,113.68 |
| Unit Price without VAT: | kr.2.05684 |
|---|---|
| Unit Price with VAT: | kr.2.57105 |











