EEU-FM1E272 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.14.96000
Datasheet

Similar


Panasonic Industry
In Stock: 45
Unit Price: kr.15.66000
Datasheet

Similar


Panasonic Industry
In Stock: 283
Unit Price: kr.15.98000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 407
Unit Price: kr.14.33000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 970
Unit Price: kr.18.45000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 453
Unit Price: kr.18.83000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


TDK
In Stock: 1.360
Unit Price: kr.16.61000
Datasheet

Upgrade


Chemi-Con
In Stock: 278
Unit Price: kr.17.05000
Datasheet

Similar


Chemi-Con
In Stock: 66
Unit Price: kr.15.41000
Datasheet

Similar


Chemi-Con
In Stock: 198
Unit Price: kr.16.93000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.5.00020
Datasheet

Similar


Nichicon
In Stock: 165
Unit Price: kr.13.38000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.5.25980
Datasheet
2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
FM SERIES

EEU-FM1E272

DigiKey Part Number
P12385-ND
Manufacturer
Manufacturer Product Number
EEU-FM1E272
Description
CAP ALUM 2700UF 20% 25V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FM1E272 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
3.056 A @ 120 Hz
Series
Ripple Current @ High Frequency
3.82 A @ 100 kHz
Packaging
Bulk
Impedance
14 mOhms
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
7000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FR1E272LPanasonic Industry0P14431-NDkr.14.96000Similar
EEU-FR1E272SPanasonic Industry45P14430-NDkr.15.66000Similar
EEU-FR1E272SBPanasonic Industry283P15356CT-NDkr.15.98000Similar
EEU-FM1E272BPanasonic Industry40710-EEU-FM1E272BCT-NDkr.14.33000Parametric Equivalent
EEU-FS1V272Panasonic Industry970P122410-NDkr.18.45000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.14.07000kr.14.07
10kr.9.24400kr.92.44
50kr.7.24280kr.362.14
100kr.6.61140kr.661.14
500kr.5.52416kr.2,762.08
1.000kr.5.18213kr.5,182.13
2.500kr.4.81716kr.12,042.90
5.000kr.4.59494kr.22,974.70
Manufacturers Standard Package
Unit Price without VAT:kr.14.07000
Unit Price with VAT:kr.17.58750