
EKY-250ELL272MK40S | |
|---|---|
DigiKey Part Number | 565-EKY-250ELL272MK40S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-250ELL272MK40S |
Description | CAP ALUM 2700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-250ELL272MK40S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.5125 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.35 A @ 100 kHz |
Packaging Bulk | Impedance 17 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.634" (41.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZN250ELL272MK35S | Chemi-Con | 947 | 565-EKZN250ELL272MK35S-ND | kr.18.26000 | Direct |
| EKZE250ELL272ML25S | Chemi-Con | 198 | 565-1686-ND | kr.16.93000 | Similar |
| EKYB350ELL272MK40S | Chemi-Con | 404 | 565-EKYB350ELL272MK40S-ND | kr.18.39000 | Parametric Equivalent |
| 25ZLJ2700M12.5X35 | Rubycon | 708 | 1189-1249-ND | kr.15.15000 | Direct |
| EEU-FR1E272L | Panasonic Industry | 500 | P14431-ND | kr.14.96000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.41000 | kr.15.41 |
| 10 | kr.10.18200 | kr.101.82 |
| 50 | kr.8.00360 | kr.400.18 |
| 100 | kr.7.31640 | kr.731.64 |
| 500 | kr.6.13294 | kr.3,066.47 |
| 1.000 | kr.5.76059 | kr.5,760.59 |
| 2.500 | kr.5.36339 | kr.13,408.48 |
| 5.000 | kr.5.12158 | kr.25,607.90 |
| Unit Price without VAT: | kr.15.41000 |
|---|---|
| Unit Price with VAT: | kr.19.26250 |

