UHD1E272MHD is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 166
Unit Price: kr.13.38000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 224
Unit Price: kr.13.06000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 334
Unit Price: kr.13.19000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 9
Unit Price: kr.12.30000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 248
Unit Price: kr.14.01000
Datasheet

Upgrade


TDK
In Stock: 1.360
Unit Price: kr.16.61000
Datasheet

Upgrade


Panasonic Industry
In Stock: 45
Unit Price: kr.15.66000
Datasheet

Upgrade


Panasonic Industry
In Stock: 283
Unit Price: kr.15.98000
Datasheet

Upgrade


Panasonic Industry
In Stock: 51
Unit Price: kr.27.71000
Datasheet

Upgrade


Chemi-Con
In Stock: 278
Unit Price: kr.17.05000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.12.30661
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.14.96000
Datasheet

Similar


Chemi-Con
In Stock: 66
Unit Price: kr.15.41000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: kr.19.47650
Datasheet
2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHD1E272MHD

DigiKey Part Number
UHD1E272MHD-ND
Manufacturer
Manufacturer Product Number
UHD1E272MHD
Description
CAP ALUM 2700UF 20% 25V RADIAL
Customer Reference
Detailed Description
2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHD1E272MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.768 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.46 A @ 100 kHz
Part Status
Not For New Designs
Impedance
16 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHE1E272MHDNichicon166493-1566-NDkr.13.38000Similar
UHD1E272MHD1TNNichicon224493-UHD1E272MHD1TNCT-NDkr.13.06000Parametric Equivalent
UHE1E272MHD6Nichicon334493-1567-NDkr.13.19000Parametric Equivalent
UHE1E272MHD6TNNichicon9493-UHE1E272MHD6TNCT-NDkr.12.30000Parametric Equivalent
UPW1E272MHD1TNNichicon248493-12320-1-NDkr.14.01000Parametric Equivalent
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
400kr.5.00020kr.2,000.08
Manufacturers Standard Package
Unit Price without VAT:kr.5.00020
Unit Price with VAT:kr.6.25025