UHV1E272MHD is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 116
Unit Price: kr.12.99000
Datasheet

Similar


Nichicon
In Stock: 400
Unit Price: kr.12.86000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.4.70507
Datasheet

Upgrade


Rubycon
In Stock: 448
Unit Price: kr.13.50000
Datasheet

Upgrade


Rubycon
In Stock: 739
Unit Price: kr.14.78000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 677
Unit Price: kr.13.31000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1.056
Unit Price: kr.12.10000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 485
Unit Price: kr.11.84000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 49
Unit Price: kr.13.95000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 133
Unit Price: kr.13.63000
Datasheet

Similar


Chemi-Con
In Stock: 366
Unit Price: kr.12.29000
Datasheet

Similar


Chemi-Con
In Stock: 198
Unit Price: kr.11.90000
Datasheet
UHV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UHV Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHV1E272MHD

DigiKey Part Number
UHV1E272MHD-ND
Manufacturer
Manufacturer Product Number
UHV1E272MHD
Description
CAP ALUM 2700UF 20% 25V RADIAL
Customer Reference
Detailed Description
2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHV1E272MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.9438 A @ 120 Hz
Ripple Current @ High Frequency
3.925 A @ 100 kHz
Impedance
11 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.476" (37.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.5.05676kr.2,528.38
Manufacturers Standard Package
Unit Price without VAT:kr.5.05676
Unit Price with VAT:kr.6.32095