Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



EEU-FM0J562SB | |
|---|---|
DigiKey Part Number | EEU-FM0J562SB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM0J562SB |
Description | CAP ALUM 5600UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM0J562SB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.64 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Packaging Tape & Box (TB) | Impedance 17 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC0J562B | Panasonic Industry | 0 | EEU-FC0J562B-ND | kr.3.36958 | Upgrade |
| EEU-FM0J562L | Panasonic Industry | 0 | P12349-ND | kr.5.35787 | Similar |
| EEU-FR0J562L | Panasonic Industry | 689 | P14369-ND | kr.13.82000 | Similar |
| EEU-FM0J562S | Panasonic Industry | 587 | P12350-ND | kr.12.30000 | Parametric Equivalent |
| EEU-FS1A562S | Panasonic Industry | 928 | P122375-ND | kr.16.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.72280 | kr.2,361.40 |
| Unit Price without VAT: | kr.4.72280 |
|---|---|
| Unit Price with VAT: | kr.5.90350 |













