Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UHD0J562MHD6 | |
|---|---|
DigiKey Part Number | UHD0J562MHD6-ND |
Manufacturer | |
Manufacturer Product Number | UHD0J562MHD6 |
Description | CAP ALUM 5600UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 5600 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD0J562MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.512 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.14 A @ 100 kHz |
Part Status Not For New Designs | Impedance 18 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE0J562MHD | Nichicon | 0 | 493-1479-ND | kr.3.94842 | Similar |
| UHD0J562MHD6TN | Nichicon | 500 | 493-UHD0J562MHD6TNCT-ND | kr.13.12000 | Parametric Equivalent |
| UHE0J562MHD6 | Nichicon | 0 | 493-1480-ND | kr.10.90000 | Parametric Equivalent |
| UHE0J562MHD6TN | Nichicon | 495 | 493-UHE0J562MHD6TNCT-ND | kr.10.59000 | Parametric Equivalent |
| UPA0J562MHD6 | Nichicon | 0 | UPA0J562MHD6-ND | kr.4.75975 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.3.52598 | kr.2,115.59 |
| Unit Price without VAT: | kr.3.52598 |
|---|---|
| Unit Price with VAT: | kr.4.40748 |












