Similar

6.3YXG5600MEFCGC16X20 | |
|---|---|
DigiKey Part Number | 6.3YXG5600MEFCGC16X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6.3YXG5600MEFCGC16X20 |
Description | CAP ALUM 5600UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 5600 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3YXG5600MEFCGC16X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.771 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 2.53 A @ 100 kHz |
Part Status Not For New Designs | Impedance 27 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FM1A562 | Panasonic Industry | 1.370 | P12363-ND | kr.14.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.3.38282 | kr.2,029.69 |
| Unit Price without VAT: | kr.3.38282 |
|---|---|
| Unit Price with VAT: | kr.4.22853 |


