Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EEU-FC1V681SB | |
|---|---|
DigiKey Part Number | EEU-FC1V681SB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1V681SB |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1V681SB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.268 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.69 A @ 100 kHz |
Part Status Active | Impedance 43 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1V681 | Panasonic Industry | 2.985 | P10302-ND | kr.9.04000 | Similar |
| EEU-FC1V681B | Panasonic Industry | 4.472 | 10-EEU-FC1V681BCT-ND | kr.9.23000 | Similar |
| EEU-FC1V681L | Panasonic Industry | 2 | P11240-ND | kr.8.91000 | Similar |
| EEU-FC1V681S | Panasonic Industry | 872 | P10303-ND | kr.12.37000 | Parametric Equivalent |
| ELXY350ELL681MK25S | Chemi-Con | 32 | 565-1822-ND | kr.11.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.66572 | kr.2,332.86 |
| Unit Price without VAT: | kr.4.66572 |
|---|---|
| Unit Price with VAT: | kr.5.83215 |















