
EEU-FC1V681S | |
|---|---|
DigiKey Part Number | P10303-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1V681S |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1V681S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.268 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.69 A @ 100 kHz |
Part Status Active | Impedance 43 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.591" (15.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1V681 | Panasonic Industry | 2.985 | P10302-ND | kr.9.04000 | Similar |
| EEU-FC1V681B | Panasonic Industry | 4.472 | 10-EEU-FC1V681BCT-ND | kr.9.23000 | Similar |
| UPJ1V681MHD | Nichicon | 658 | 493-15673-ND | kr.7.31000 | Similar |
| UPM1V681MHD | Nichicon | 2.070 | 493-15796-ND | kr.8.85000 | Similar |
| UPM1V681MHD6 | Nichicon | 61 | 493-17113-ND | kr.10.51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.37000 | kr.12.37 |
| 10 | kr.8.07700 | kr.80.77 |
| 50 | kr.6.28820 | kr.314.41 |
| 100 | kr.5.72480 | kr.572.48 |
| 500 | kr.4.75456 | kr.2,377.28 |
| 1.000 | kr.4.44918 | kr.4,449.18 |
| 2.500 | kr.4.12332 | kr.10,308.30 |
| 5.000 | kr.3.92487 | kr.19,624.35 |
| Unit Price without VAT: | kr.12.37000 |
|---|---|
| Unit Price with VAT: | kr.15.46250 |

