



UPS1V681MHD | |
|---|---|
DigiKey Part Number | 493-15858-ND |
Manufacturer | |
Manufacturer Product Number | UPS1V681MHD |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1V681MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 887.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.25 A @ 100 kHz |
Part Status Not For New Designs | Impedance 75 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V681MHD | Nichicon | 658 | 493-15673-ND | kr.7.23000 | Similar |
| UPM1V681MHD | Nichicon | 2.574 | 493-15796-ND | kr.8.75000 | Similar |
| UPM1V681MHD6 | Nichicon | 61 | 493-17113-ND | kr.10.40000 | Similar |
| UPW1V681MHD | Nichicon | 4.930 | 493-1870-ND | kr.7.86000 | Similar |
| UPW1V681MPD6 | Nichicon | 3 | 493-1871-ND | kr.8.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.4.02600 | kr.40.26 |
| 50 | kr.3.05340 | kr.152.67 |
| 100 | kr.2.74400 | kr.274.40 |
| 500 | kr.2.21164 | kr.1,105.82 |
| 1.000 | kr.2.04389 | kr.2,043.89 |
| 3.000 | kr.1.83404 | kr.5,502.12 |
| 5.000 | kr.1.75558 | kr.8,777.90 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

