



UPW1V681MPD6 | |
|---|---|
DigiKey Part Number | 493-1871-ND |
Manufacturer | |
Manufacturer Product Number | UPW1V681MPD6 |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1V681MPD6 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.361 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.815 A @ 10 kHz |
Part Status Not For New Designs | Impedance 35 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V681MHD | Nichicon | 658 | 493-15673-ND | kr.7.23000 | Similar |
| UPM1V681MHD | Nichicon | 2.574 | 493-15796-ND | kr.8.75000 | Similar |
| UPM1V681MHD6 | Nichicon | 61 | 493-17113-ND | kr.10.40000 | Similar |
| UPS1V681MHD | Nichicon | 2.488 | 493-15858-ND | kr.6.34000 | Similar |
| UPW1V681MHD | Nichicon | 4.940 | 493-1870-ND | kr.7.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.50000 | kr.8.50 |
| 10 | kr.5.47100 | kr.54.71 |
| 50 | kr.4.19840 | kr.209.92 |
| 200 | kr.3.45815 | kr.691.63 |
| 600 | kr.3.03718 | kr.1,822.31 |
| 1.000 | kr.2.87975 | kr.2,879.75 |
| 2.600 | kr.2.63715 | kr.6,856.59 |
| 5.000 | kr.2.50349 | kr.12,517.45 |
| Unit Price without VAT: | kr.8.50000 |
|---|---|
| Unit Price with VAT: | kr.10.62500 |

