Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

EEU-FC1H561B | |
|---|---|
DigiKey Part Number | EEU-FC1H561B-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1H561B |
Description | CAP ALUM 560UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1H561B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.374 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.832 A @ 100 kHz |
Part Status Active | Impedance 50 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1H561S | Panasonic Industry | 7.548 | P10329-ND | kr.14.68000 | Similar |
| EEU-FC1H561SB | Panasonic Industry | 0 | EEU-FC1H561SB-ND | kr.5.68234 | Similar |
| EEU-FC1H561 | Panasonic Industry | 9.716 | P11261-ND | kr.10.77000 | Parametric Equivalent |
| ELXY500ELL561MK30S | Chemi-Con | 0 | 565-ELXY500ELL561MK30S-ND | kr.12.11000 | Similar |
| UPJ1H561MHD | Nichicon | 552 | 493-5544-ND | kr.9.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.71357 | kr.3,713.57 |
| Unit Price without VAT: | kr.3.71357 |
|---|---|
| Unit Price with VAT: | kr.4.64196 |











