
EEU-FC1H561 | |
|---|---|
DigiKey Part Number | P11261-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1H561 |
Description | CAP ALUM 560UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1H561 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.374 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.832 A @ 100 kHz |
Part Status Active | Impedance 50 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H561MHD | Nichicon | 554 | 493-5544-ND | kr.9.42000 | Similar |
| UPJ1H561MHD6 | Nichicon | 493 | 493-17043-ND | kr.10.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.77000 | kr.10.77 |
| 10 | kr.6.98700 | kr.69.87 |
| 50 | kr.5.40880 | kr.270.44 |
| 200 | kr.4.49695 | kr.899.39 |
| 600 | kr.3.97827 | kr.2,386.96 |
| 1.000 | kr.3.78434 | kr.3,784.34 |
| 2.600 | kr.3.48553 | kr.9,062.38 |
| 5.000 | kr.3.32098 | kr.16,604.90 |
| Unit Price without VAT: | kr.10.77000 |
|---|---|
| Unit Price with VAT: | kr.13.46250 |

