UPM1H561MHD is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 552
Unit Price: kr.9.42000
Datasheet

Similar


Nichicon
In Stock: 493
Unit Price: kr.10.64000
Datasheet

Similar


Nichicon
In Stock: 757
Unit Price: kr.8.85000
Datasheet

Similar


Panasonic Industry
In Stock: 9.716
Unit Price: kr.10.77000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.3.71357
Datasheet

Similar


Panasonic Industry
In Stock: 7.548
Unit Price: kr.14.68000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.5.68234
Datasheet

Similar


Chemi-Con
In Stock: 1.789
Unit Price: kr.11.73000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.836
Unit Price: kr.10.64000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.12.11000
Datasheet
560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1H561MHD

DigiKey Part Number
493-11124-ND
Manufacturer
Manufacturer Product Number
UPM1H561MHD
Description
CAP ALUM 560UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1H561MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.41 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.72 A @ 10 kHz
Part Status
Not For New Designs
Impedance
40 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.319" (33.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1H561MHDNichicon552493-5544-NDkr.9.42000Direct
UPJ1H561MHD6Nichicon493493-17043-NDkr.10.64000Similar
UPW1H561MHDNichicon757493-1912-NDkr.8.85000Similar
EEU-FC1H561Panasonic Industry9.716P11261-NDkr.10.77000Similar
EEU-FC1H561BPanasonic Industry0EEU-FC1H561B-NDkr.3.71357Similar
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11.47000kr.11.47
10kr.7.46100kr.74.61
50kr.5.78820kr.289.41
100kr.5.25940kr.525.94
600kr.4.26970kr.2,561.82
1.200kr.3.99712kr.4,796.54
3.000kr.3.70622kr.11,118.66
5.400kr.3.55393kr.19,191.22
Manufacturers Standard Package
Unit Price without VAT:kr.11.47000
Unit Price with VAT:kr.14.33750