



UPW1H561MHD | |
|---|---|
DigiKey Part Number | 493-1912-ND |
Manufacturer | |
Manufacturer Product Number | UPW1H561MHD |
Description | CAP ALUM 560UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1H561MHD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.374 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.832 A @ 100 kHz |
Part Status Not For New Designs | Impedance 50 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H561MHD | Nichicon | 554 | 493-5544-ND | kr.9.42000 | Similar |
| UPJ1H561MHD6 | Nichicon | 493 | 493-17043-ND | kr.10.64000 | Similar |
| EEU-FC1H561 | Panasonic Industry | 9.716 | P11261-ND | kr.10.77000 | Direct |
| EEU-FC1H561B | Panasonic Industry | 0 | EEU-FC1H561B-ND | kr.3.71357 | Similar |
| EEU-FC1H561S | Panasonic Industry | 7.548 | P10329-ND | kr.14.68000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.85000 | kr.8.85 |
| 10 | kr.5.67300 | kr.56.73 |
| 50 | kr.4.35620 | kr.217.81 |
| 100 | kr.3.93830 | kr.393.83 |
| 500 | kr.3.22000 | kr.1,610.00 |
| 1.000 | kr.2.99366 | kr.2,993.66 |
| 2.500 | kr.2.75215 | kr.6,880.38 |
| 5.000 | kr.2.60502 | kr.13,025.10 |
| Unit Price without VAT: | kr.8.85000 |
|---|---|
| Unit Price with VAT: | kr.11.06250 |

