
EEU-FC1C221 | |
|---|---|
DigiKey Part Number | P11199-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1C221 |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1C221 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 360.8 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 555 mA @ 100 kHz |
Part Status Active | Impedance 117 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.453" (11.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1C221BJ | Panasonic Industry | 2.433 | 10-EEU-FC1C221BJCT-ND | kr.3.91000 | Similar |
| UPJ1C221MPD | Nichicon | 2.357 | 493-15612-ND | kr.2.88000 | Similar |
| UPM1C221MPD | Nichicon | 931 | 493-15710-ND | kr.3.27000 | Similar |
| UPS1C221MPD | Nichicon | 946 | 493-14375-ND | kr.2.95000 | Similar |
| UPV1C221MGD | Nichicon | 2.588 | UPV1C221MGD-ND | kr.5.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.85000 | kr.3.85 |
| 10 | kr.2.39100 | kr.23.91 |
| 50 | kr.1.77820 | kr.88.91 |
| 200 | kr.1.42140 | kr.284.28 |
| 600 | kr.1.21853 | kr.731.12 |
| 1.000 | kr.1.14252 | kr.1,142.52 |
| 2.600 | kr.1.02525 | kr.2,665.65 |
| 5.000 | kr.0.96059 | kr.4,802.95 |
| Unit Price without VAT: | kr.3.85000 |
|---|---|
| Unit Price with VAT: | kr.4.81250 |

