220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPV1C221MGD

DigiKey Part Number
UPV1C221MGD-ND
Manufacturer
Manufacturer Product Number
UPV1C221MGD
Description
CAP ALUM 220UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPV1C221MGD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Applications
Series
Impedance
270 mOhms
Packaging
Bulk
Lead Spacing
0.138" (3.50mm)
Part Status
Not For New Designs
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
16 V
Package / Case
Radial, Can
Lifetime @ Temp.
5000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1C221MPDNichicon2.357493-15612-NDkr.2.88000Similar
UPM1C221MPDNichicon931493-15710-NDkr.3.27000Similar
UPS1C221MPDNichicon946493-14375-NDkr.2.95000Similar
EEU-FC1C221Panasonic Industry4.113P11199-NDkr.3.85000Similar
EEU-FC1C221BJPanasonic Industry2.43310-EEU-FC1C221BJCT-NDkr.3.91000Similar
In-Stock: 2.588
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.70000kr.5.70
10kr.3.60900kr.36.09
50kr.2.72040kr.136.02
100kr.2.44030kr.244.03
500kr.1.95658kr.978.29
1.000kr.1.80403kr.1,804.03
3.000kr.1.61329kr.4,839.87
6.000kr.1.51880kr.9,112.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.70000
Unit Price with VAT:kr.7.12500