220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPS1C221MPD

DigiKey Part Number
493-14375-ND
Manufacturer
Manufacturer Product Number
UPS1C221MPD
Description
CAP ALUM 220UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS1C221MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
205 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
410 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
280 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UKA1E221MPDNichicon5.791493-15329-NDkr.6.15000Upgrade
UKA1V221MPDNichicon3.016493-16826-NDkr.6.15000Upgrade
UPS1E221MPDNichicon11.454UPS1E221MPD-NDkr.3.53000Upgrade
UPM1C221MPDNichicon931493-15710-NDkr.3.27000Similar
UKA1E221MPD1TDNichicon4.122493-4650-1-NDkr.6.15000Parametric Equivalent
In-Stock: 944
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.95000kr.2.95
10kr.1.82700kr.18.27
50kr.1.34740kr.67.37
100kr.1.19420kr.119.42
500kr.0.93034kr.465.17
1.000kr.0.84689kr.846.89
3.000kr.0.74236kr.2,227.08
6.000kr.0.69055kr.4,143.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.95000
Unit Price with VAT:kr.3.68750