220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1C221MPD

DigiKey Part Number
493-15710-ND
Manufacturer
Manufacturer Product Number
UPM1C221MPD
Description
CAP ALUM 220UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1C221MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
335 mA @ 120 Hz
Part Status
Not For New Designs
Impedance
160 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1C221MPDNichicon2.357493-15612-NDkr.2.88000Similar
UPS1C221MPDNichicon946493-14375-NDkr.2.95000Similar
UPV1C221MGDNichicon2.588UPV1C221MGD-NDkr.5.70000Similar
UPM1C221MPD1TANichicon3.405493-16336-1-NDkr.3.27000Parametric Equivalent
UPM1C221MPD1TDNichicon1.300493-11638-1-NDkr.3.27000Parametric Equivalent
In-Stock: 931
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.27000kr.3.27
10kr.2.01900kr.20.19
50kr.1.49100kr.74.55
200kr.1.18490kr.236.98
600kr.1.00990kr.605.94
1.000kr.0.94439kr.944.39
2.600kr.0.84336kr.2,192.74
5.000kr.0.78762kr.3,938.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.27000
Unit Price with VAT:kr.4.08750