Similar
Similar
Direct
Similar
Similar
Similar
Similar
Parametric Equivalent



EEU-FC1A472L | |
|---|---|
DigiKey Part Number | P10236-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1A472L |
Description | CAP ALUM 4700UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
EDA/CAD Models | EEU-FC1A472L Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.257 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.655 A @ 100 kHz |
Part Status Obsolete | Impedance 18 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.575" (40.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1A472 | Panasonic Industry | 190 | P10237-ND | kr.14.27000 | Similar |
| EEU-FC1A472B | Panasonic Industry | 0 | EEU-FC1A472B-ND | kr.5.77334 | Similar |
| UPA1A472MHD | Nichicon | 328 | 493-5427-ND | kr.14.77000 | Direct |
| UPJ1A472MHD | Nichicon | 225 | 493-5522-ND | kr.12.87000 | Similar |
| UPM1A472MHD | Nichicon | 300 | 493-5590-ND | kr.15.47000 | Similar |








