



UPS1A472MHD | |
|---|---|
DigiKey Part Number | 493-15819-ND |
Manufacturer | |
Manufacturer Product Number | UPS1A472MHD |
Description | CAP ALUM 4700UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1A472MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.653 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Part Status Not For New Designs | Impedance 38 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1A472MHD6 | Nichicon | 0 | UPA1A472MHD6-ND | kr.0.63733 | Direct |
| UPJ1A472MHD | Nichicon | 225 | 493-5522-ND | kr.1.73000 | Similar |
| UPM1A472MHD | Nichicon | 300 | 493-5590-ND | kr.2.07000 | Similar |
| UPW1A472MHD | Nichicon | 215 | 493-1758-ND | kr.1.77000 | Similar |
| UPA1C472MHD | Nichicon | 0 | UPA1C472MHD-ND | kr.0.81033 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.14000 | kr.10.14 |
| 10 | kr.6.56200 | kr.65.62 |
| 50 | kr.5.06940 | kr.253.47 |
| 100 | kr.4.59780 | kr.459.78 |
| 500 | kr.3.78396 | kr.1,891.98 |
| 1.000 | kr.3.52783 | kr.3,527.83 |
| 2.500 | kr.3.25442 | kr.8,136.05 |
| 5.000 | kr.3.08794 | kr.15,439.70 |
| Unit Price without VAT: | kr.10.14000 |
|---|---|
| Unit Price with VAT: | kr.12.67500 |

