4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1A472MHD

DigiKey Part Number
493-5590-ND
Manufacturer
Manufacturer Product Number
UPM1A472MHD
Description
CAP ALUM 4700UF 20% 10V RADIAL
Customer Reference
Detailed Description
4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1A472MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.17 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.42 A @ 10 kHz
Part Status
Not For New Designs
Impedance
23 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
1.319" (33.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1A472MHDNichicon225493-5522-NDkr.13.01000Direct
UPS1A472MHDNichicon375493-15819-NDkr.10.26000Similar
UPW1A472MHDNichicon205493-1758-NDkr.13.33000Similar
UPW1C472MHDNichicon1.748493-1801-NDkr.22.56000Parametric Equivalent
MAL213634472E3Vishay Beyschlag/Draloric/BC Components0MAL213634472E3-NDkr.13.34621Direct
In-Stock: 300
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.15.64000kr.15.64
10kr.10.32000kr.103.20
50kr.8.11000kr.405.50
100kr.7.41320kr.741.32
500kr.6.21500kr.3,107.50
1.000kr.5.83791kr.5,837.91
2.500kr.5.43566kr.13,589.15
5.000kr.5.19072kr.25,953.60
Manufacturers Standard Package
Unit Price without VAT:kr.15.64000
Unit Price with VAT:kr.19.55000