EEU-FC0J272SB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 930
Unit Price: kr.8.94000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.2.41110
Datasheet

Similar


Panasonic Industry
In Stock: 33
Unit Price: kr.8.81000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 10
Unit Price: kr.9.32000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 48
Unit Price: kr.19.21000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: kr.2.77693
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.2.00605
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.2.70734
Datasheet

Similar


Nichicon
In Stock: 301
Unit Price: kr.8.62000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.3.08093
Datasheet

Similar


Nichicon
In Stock: 40
Unit Price: kr.9.32000
Datasheet
2700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC0J272SB

DigiKey Part Number
EEU-FC0J272SB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC0J272SB
Description
CAP ALUM 2700UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC0J272SB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.437 A @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
1.69 A @ 100 kHz
Part Status
Active
Impedance
43 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
0.650" (16.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC0J272Panasonic Industry930P12709-NDkr.8.94000Similar
EEU-FC0J272BPanasonic Industry0EEU-FC0J272B-NDkr.2.41110Similar
EEU-FC0J272LPanasonic Industry33P12708-NDkr.8.81000Similar
EEU-FC0J272SPanasonic Industry10P11175-NDkr.9.32000Parametric Equivalent
EEU-FK1A272SPanasonic Industry48P124261-NDkr.19.21000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.3.43272kr.1,716.36
Unit Price without VAT:kr.3.43272
Unit Price with VAT:kr.4.29090