Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

ELXZ6R3ELL272MJ30S | |
|---|---|
DigiKey Part Number | 565-1883-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ6R3ELL272MJ30S |
Description | CAP ALUM 2700UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ6R3ELL272MJ30S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2675 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.69 A @ 100 kHz |
Part Status Active | Impedance 37 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC0J272L | Panasonic Industry | 73 | P12708-ND | kr.8.81000 | Direct |
| EEU-FC0J272 | Panasonic Industry | 930 | P12709-ND | kr.8.94000 | Similar |
| EEU-FC0J272B | Panasonic Industry | 0 | EEU-FC0J272B-ND | kr.2.41110 | Similar |
| EEU-FC0J272S | Panasonic Industry | 10 | P11175-ND | kr.9.32000 | Similar |
| EEU-FC0J272SB | Panasonic Industry | 0 | EEU-FC0J272SB-ND | kr.3.43272 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.2.77693 | kr.2,221.54 |
| Unit Price without VAT: | kr.2.77693 |
|---|---|
| Unit Price with VAT: | kr.3.47116 |











