EEU-FC0J272L is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 930
Unit Price: kr.1.20000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.32322
Datasheet

Similar


Panasonic Industry
In Stock: 10
Unit Price: kr.1.25000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.46016
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.0.37225
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.1.24000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.26893
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.36293
Datasheet

Similar


Nichicon
In Stock: 301
Unit Price: kr.1.16000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.41300
Datasheet

Similar


Nichicon
In Stock: 40
Unit Price: kr.1.25000
Datasheet
2700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC0J272L

DigiKey Part Number
P12708-ND
Manufacturer
Manufacturer Product Number
EEU-FC0J272L
Description
CAP ALUM 2700UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC0J272L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.543 A @ 120 Hz
Ripple Current @ High Frequency
1.815 A @ 100 kHz
Impedance
35 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.81000kr.8.81
10kr.5.68700kr.56.87
50kr.4.37080kr.218.54
100kr.3.95430kr.395.43
500kr.3.23758kr.1,618.79
1.000kr.3.01169kr.3,011.69
2.500kr.2.77068kr.6,926.70
5.000kr.2.62387kr.13,119.35
Manufacturers Standard Package
Unit Price without VAT:kr.8.81000
Unit Price with VAT:kr.11.01250