Similar
Similar
Similar
Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent



EEU-FC0J122 | |
|---|---|
DigiKey Part Number | P10201-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC0J122 |
Description | CAP ALUM 1200UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC0J122 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 840 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Active | Impedance 68 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.630" (16.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC0J122B | Panasonic Industry | 0 | EEU-FC0J122B-ND | kr.1.78509 | Similar |
| EEU-FC0J122L | Panasonic Industry | 811 | P10200-ND | kr.5.51000 | Similar |
| EEU-FC0J122LB | Panasonic Industry | 0 | EEU-FC0J122LB-ND | kr.1.25386 | Similar |
| EEU-FC0J122LJ | Panasonic Industry | 0 | EEU-FC0J122LJ-ND | kr.1.25386 | Similar |
| ELXZ6R3ELL122MJ16S | Chemi-Con | 0 | 565-ELXZ6R3ELL122MJ16S-ND | kr.6.79000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.3.86500 | kr.38.65 |
| 50 | kr.2.92560 | kr.146.28 |
| 200 | kr.2.38035 | kr.476.07 |
| 600 | kr.2.06968 | kr.1,241.81 |
| 1.000 | kr.1.95351 | kr.1,953.51 |
| 2.600 | kr.1.77436 | kr.4,613.34 |
| 5.000 | kr.1.67566 | kr.8,378.30 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |












