UPM0J122MPD is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 29
Unit Price: kr.4.95000
Datasheet

Similar


Nichicon
In Stock: 7
Unit Price: kr.4.69000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 904
Unit Price: kr.5.45000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.28.67088
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.6.02000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.75187
Datasheet

Similar


Panasonic Industry
In Stock: 813
Unit Price: kr.5.45000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.26375
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.20473
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: kr.6.72000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.68285
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.2.40374
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.1.56234
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.2.18286
Datasheet
1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPM0J122MPD

DigiKey Part Number
UPM0J122MPD-ND
Manufacturer
Manufacturer Product Number
UPM0J122MPD
Description
CAP ALUM 1200UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM0J122MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
930 mA @ 120 Hz
Ripple Current @ High Frequency
1.06 A @ 10 kHz
Impedance
65 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.400kr.1.38094kr.1,933.32
Manufacturers Standard Package
Unit Price without VAT:kr.1.38094
Unit Price with VAT:kr.1.72618