


EEU-FC0J122L | |
|---|---|
DigiKey Part Number | P10200-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC0J122L |
Description | CAP ALUM 1200UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC0J122L Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 604 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 995 mA @ 100 kHz |
Part Status Active | Impedance 65 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ0J122MPD | Nichicon | 29 | 493-17003-ND | kr.5.00000 | Similar |
| UPW0J122MPD6 | Nichicon | 4 | 493-1709-ND | kr.4.74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.51000 | kr.5.51 |
| 10 | kr.3.48100 | kr.34.81 |
| 50 | kr.2.62420 | kr.131.21 |
| 200 | kr.2.12650 | kr.425.30 |
| 600 | kr.1.84342 | kr.1,106.05 |
| 1.000 | kr.1.73743 | kr.1,737.43 |
| 2.600 | kr.1.57405 | kr.4,092.53 |
| 5.000 | kr.1.48399 | kr.7,419.95 |
| Unit Price without VAT: | kr.5.51000 |
|---|---|
| Unit Price with VAT: | kr.6.88750 |

