ELXZ6R3ELL122MH20D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 0
Unit Price: kr.6.72000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.6.02000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.75187
Datasheet

Similar


Panasonic Industry
In Stock: 813
Unit Price: kr.5.45000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.26375
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.20473
Datasheet

Similar


Nichicon
In Stock: 29
Unit Price: kr.4.95000
Datasheet

Similar


Nichicon
In Stock: 4
Unit Price: kr.4.69000
Datasheet
1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXZ6R3ELL122MH20D

DigiKey Part Number
565-1880-ND
Manufacturer
Manufacturer Product Number
ELXZ6R3ELL122MH20D
Description
CAP ALUM 1200UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
486 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
810 mA @ 100 kHz
Part Status
Obsolete
Impedance
80 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
0.787" (20.00mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXZ6R3ELL122MJ16SChemi-Con0565-ELXZ6R3ELL122MJ16S-NDkr.6.72000Similar
EEU-FC0J122Panasonic Industry0P10201-NDkr.6.02000Similar
EEU-FC0J122BPanasonic Industry0EEU-FC0J122B-NDkr.1.75187Similar
EEU-FC0J122LPanasonic Industry813P10200-NDkr.5.45000Similar
EEU-FC0J122LBPanasonic Industry0EEU-FC0J122LB-NDkr.1.26375Similar
Obsolete
This product is no longer manufactured. View Substitutes