15 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EE2W150B

DigiKey Part Number
10-EEU-EE2W150BCT-ND - Cut Tape (CT)
10-EEU-EE2W150BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-EE2W150B
Description
CAP ALUM 15UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
15 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EE2W150B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
273 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
780 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPT2W150MPDNichicon13493-11198-NDkr.11.15000Similar
450LLE15MEFC12.5X25Rubycon4291189-2295-NDkr.12.63000Parametric Equivalent
B43890A5156M000TDK3.482B43890A5156M000-NDkr.11.35000Parametric Equivalent
UCS2W150MHDNichicon4.700493-5883-NDkr.9.94000Parametric Equivalent
UCY2H150MHD1TONichicon857493-13321-1-NDkr.15.13000Parametric Equivalent
In-Stock: 259
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.13.40000kr.13.40
10kr.8.76200kr.87.62
50kr.6.84460kr.342.23
100kr.6.23760kr.623.76
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.5.09916kr.2,549.58
1.000kr.4.77667kr.4,776.67
1.500kr.4.61401kr.6,921.02
2.500kr.4.43272kr.11,081.80
3.500kr.4.32620kr.15,141.70
5.000kr.4.22328kr.21,116.40
Manufacturers Standard Package
Unit Price without VAT:kr.13.40000
Unit Price with VAT:kr.16.75000