15 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPT2W150MPD

DigiKey Part Number
493-11198-ND
Manufacturer
Manufacturer Product Number
UPT2W150MPD
Description
CAP ALUM 15UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPT2W150MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Applications
Series
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
240 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
1.299" (33.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-ED2W150Panasonic Industry244P13559-NDkr.11.79000Similar
EEU-EE2W150BPanasonic Industry25910-EEU-EE2W150BCT-NDkr.13.40000Similar
In-Stock: 13
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11.15000kr.11.15
10kr.7.23700kr.72.37
50kr.5.60620kr.280.31
100kr.5.09210kr.509.21
500kr.4.20624kr.2,103.12
1.000kr.3.92734kr.3,927.34
3.000kr.3.57883kr.10,736.49
5.000kr.3.44858kr.17,242.90
Manufacturers Standard Package
Unit Price without VAT:kr.11.15000
Unit Price with VAT:kr.13.93750