150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200BXG150MEFC16X25

DigiKey Part Number
1189-200BXG150MEFC16X25-ND
Manufacturer
Manufacturer Product Number
200BXG150MEFC16X25
Description
CAP ALUM 200V POLAR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
855 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.9 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCY2D151MHD3TNNichicon267493-4800-1-NDkr.14.17000Parametric Equivalent
In-Stock: 448
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.15.00000kr.15.00
10kr.9.85900kr.98.59
50kr.7.72140kr.386.07
100kr.7.04650kr.704.65
600kr.5.78288kr.3,469.73
1.200kr.5.43483kr.6,521.80
3.000kr.5.06364kr.15,190.92
5.400kr.4.86932kr.26,294.33
Manufacturers Standard Package
Unit Price without VAT:kr.15.00000
Unit Price with VAT:kr.18.75000