200BXC150MEFCGC16X25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.7.18988
Datasheet

Parametric Equivalent


Rubycon
In Stock: 448
Unit Price: kr.15.00000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.4.47012
Datasheet

Parametric Equivalent


Nichicon
In Stock: 267
Unit Price: kr.14.17000
Datasheet
150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200BXC150MEFCGC16X25

DigiKey Part Number
200BXC150MEFCGC16X25-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
200BXC150MEFCGC16X25
Description
CAP ALUM 150UF 20% 200V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
200BXC150MEFCGC16X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
850.5 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
1.89 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
200BXC150MEFC16X25Rubycon0200BXC150MEFC16X25-NDkr.7.18988Parametric Equivalent
200BXG150MEFC16X25Rubycon4481189-200BXG150MEFC16X25-NDkr.15.00000Parametric Equivalent
RLD151M2DBK-1625SSurge04403-RLD151M2DBK-1625S-NDkr.4.47012Parametric Equivalent
UCY2D151MHD3TNNichicon267493-4800-1-NDkr.14.17000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
600kr.5.12277kr.3,073.66
Manufacturers Standard Package
Unit Price without VAT:kr.5.12277
Unit Price with VAT:kr.6.40346