EEU-EB2V680S is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 33
Unit Price: kr.20.10000
Datasheet

Similar


Panasonic Industry
In Stock: 196
Unit Price: kr.20.54000
Datasheet

Similar


Panasonic Industry
In Stock: 360
Unit Price: kr.21.37000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.8.35700
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 455
Unit Price: kr.21.37000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 287
Unit Price: kr.22.89000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.9.71644
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 200
Unit Price: kr.22.13000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.6.93724
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.7.75860
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 73
Unit Price: kr.14.46000
Datasheet
68 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EB2V680S

DigiKey Part Number
P5937-ND
Manufacturer
Manufacturer Product Number
EEU-EB2V680S
Description
CAP ALUM 68UF 20% 350V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
68 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EB2V680S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
390 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
780 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-EB2V680Panasonic Industry33P5936-NDkr.20.10000Similar
EEU-ED2V680Panasonic Industry196P13555-NDkr.20.54000Similar
EEU-EE2V680Panasonic Industry360P13657-NDkr.21.37000Similar
EEU-EB2V680SBPanasonic Industry010-EEU-EB2V680SBTB-NDkr.8.35700Parametric Equivalent
EEU-ED2V680SPanasonic Industry455P13556-NDkr.21.37000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.20.10000kr.20.10
10kr.13.47300kr.134.73
50kr.10.71840kr.535.92
100kr.9.84980kr.984.98
500kr.8.35700kr.4,178.50
1.000kr.7.88734kr.7,887.34
2.500kr.7.38646kr.18,466.15
5.000kr.7.08159kr.35,407.95
Manufacturers Standard Package
Unit Price without VAT:kr.20.10000
Unit Price with VAT:kr.25.12500