68 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EE2V680

DigiKey Part Number
P13657-ND
Manufacturer
Manufacturer Product Number
EEU-EE2V680
Description
CAP ALUM 68UF 20% 350V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
68 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EE2V680 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
535.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.53 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 360
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.21.37000kr.21.37
10kr.14.34700kr.143.47
50kr.11.44620kr.572.31
100kr.10.53010kr.1,053.01
500kr.8.95626kr.4,478.13
1.000kr.8.46124kr.8,461.24
2.500kr.7.93337kr.19,833.42
5.000kr.7.61198kr.38,059.90
Manufacturers Standard Package
Unit Price without VAT:kr.21.37000
Unit Price with VAT:kr.26.71250