MFR Recommended
Upgrade
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar




UCA2V680MHD | |
|---|---|
DigiKey Part Number | 493-13065-ND |
Manufacturer | |
Manufacturer Product Number | UCA2V680MHD |
Description | CAP ALUM 68UF 20% 350V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCA2V680MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 550 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2V680MHD | Nichicon | 378 | 493-14945-ND | kr.17.18000 | MFR Recommended |
| UCYW6680MHD | Nichicon | 0 | 493-6860-ND | kr.23.39000 | Upgrade |
| 350BXC68MEFC16X31.5 | Rubycon | 0 | 350BXC68MEFC16X31.5-ND | kr.6.23445 | Direct |
| EEU-ED2V680 | Panasonic Industry | 196 | P13555-ND | kr.20.54000 | Direct |
| EKXJ421ELL680MLN3S | Chemi-Con | 352 | 565-EKXJ421ELL680MLN3S-ND | kr.18.13000 | Upgrade |











