EET-HC2D821BA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 191
Unit Price: kr.39.37000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.40.89000
Datasheet

Direct


Nichicon
In Stock: 185
Unit Price: kr.38.29000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.18.33805
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.45.20000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 17
Unit Price: kr.64.73000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.010
Unit Price: kr.64.41000
Datasheet

Similar


Chemi-Con
In Stock: 176
Unit Price: kr.57.50000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.072
Unit Price: kr.42.60000
Datasheet
820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 243mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-HC2D821BA

DigiKey Part Number
P11733-ND
Manufacturer
Manufacturer Product Number
EET-HC2D821BA
Description
CAP ALUM 820UF 20% 200V SNAP TH
Customer Reference
Detailed Description
820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 243mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-HC2D821BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
243mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.04 A @ 120 Hz
Ripple Current @ High Frequency
2.86 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes